


9WPA0624P4G003 | |
|---|---|
DigiKey Part Number | 1688-9WPA0624P4G003-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0624P4G003 |
Description | FAN AXL 60X25MM 24VDC RECT CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.3 CFM (0.428m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 15.3 CFM (0.428m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 22.0dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,42000 € | 45,42 € |
| 10 | 36,94100 € | 369,41 € |
| 25 | 33,80520 € | 845,13 € |
| 80 | 32,81775 € | 2.625,42 € |
| Unit Price without VAT: | 45,42000 € |
|---|---|
| Unit Price with VAT: | 54,04980 € |








