
PM7a | |
|---|---|
DigiKey Part Number | 4885-PM7a-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | PM7a |
Description | PM7a | Pocket Size Digital Multi |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Min/Max | |
Ranging | Auto | |
Response | Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,04000 € | 50,04 € |
| Unit Price without VAT: | 50,04000 € |
|---|---|
| Unit Price with VAT: | 59,54760 € |






