
TG35E60 | |
|---|---|
DigiKey Part Number | 4076-TG35E60-ND |
Manufacturer | |
Manufacturer Product Number | TG35E60 |
Description | TRIAC 600V 35A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 35 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 35 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz, 330A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 7,65700 € | 76,57 € |
| 400 | 5,44820 € | 2.179,28 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |


