
TW-15-03-G-D-340-SM-A | |
|---|---|
DigiKey Part Number | TW-15-03-G-D-340-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-15-03-G-D-340-SM-A |
Description | CONN HEADER DUAL 2MM 30POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-15-03-G-D-340-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.467" (11.862mm) | |
Length - Post (Mating) | 0.127" (3.226mm) | |
Length - Stack Height | 0.340" (8.636mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,70960 € | 117,74 € |
| 50 | 4,33280 € | 216,64 € |
| 100 | 3,95440 € | 395,44 € |
| 500 | 3,26764 € | 1.633,82 € |
| 1.000 | 2,46017 € | 2.460,17 € |
| 2.000 | 2,12705 € | 4.254,10 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

