20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-10-06-L-D-430-SM-A-P-TR

DigiKey Part Number
612-TW-10-06-L-D-430-SM-A-P-TR-ND - Tape & Reel (TR)
612-TW-10-06-L-D-430-SM-A-P-CT-ND - Cut Tape (CT)
612-TW-10-06-L-D-430-SM-A-P-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TW-10-06-L-D-430-SM-A-P-TR
Description
CONN BRD STACK 2MM 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TW-10-06-L-D-430-SM-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.605" (15.367mm)
Length - Post (Mating)
0.175" (4.445mm)
Length - Stack Height
0.430" (10.922mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,71000 €4,71 €
104,00200 €40,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,86000 €286,00 €
5002,55178 €1.275,89 €
1.0002,32328 €2.323,28 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €