
TW-10-04-L-D-320-SM-A | |
|---|---|
DigiKey Part Number | TW-10-04-L-D-320-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | TW-10-04-L-D-320-SM-A |
Description | CONN HDR 20POS 0.079 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TW-10-04-L-D-320-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.167" (4.242mm) | |
Length - Stack Height | 0.320" (8.128mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 25 | 2,95440 € | 73,86 € |
| 50 | 2,71440 € | 135,72 € |
| 100 | 2,46610 € | 246,61 € |
| 500 | 2,17502 € | 1.087,51 € |
| 1.000 | 1,96264 € | 1.962,64 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

