Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-140-06-T-S

DigiKey Part Number
SAM1101-40-ND
Manufacturer
Manufacturer Product Number
TLW-140-06-T-S
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-140-06-T-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.871
Factory Stock: 3.449
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,51000 €3,51 €
253,17000 €79,25 €
502,94560 €147,28 €
1002,80610 €280,61 €
5002,07138 €1.035,69 €
1.0001,82649 €1.826,49 €
2.5001,33754 €3.343,85 €
5.0000,87793 €4.389,65 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €
Alternate Length
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 5,22000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 5,10000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 4,98000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 4,86000 €
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: 4,74000 €