
PCIEC-036-1000-EC-EC-P-85 | |
|---|---|
DigiKey Part Number | 612-PCIEC-036-1000-EC-EC-P-85-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-036-1000-EC-EC-P-85 |
Description | PCI EXPRESS JUMPER CABLE ASSEMBL |
Customer Reference | |
Detailed Description | 36 Position PCIe x1 Card Edge to Card Edge Blue, Gray |
Datasheet | Datasheet |
EDA/CAD Models | PCIEC-036-1000-EC-EC-P-85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x1 | |
Number of Positions | 36 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 32 AWG | |
Frequency - Max | 14Gbps | |
Operating Temperature | -25°C ~ 105°C |




