


LSHM-130-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM13199TR-ND - Tape & Reel (TR) SAM13199CT-ND - Cut Tape (CT) SAM13199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,92300 € | 49,23 € |
| 25 | 4,61480 € | 115,37 € |
| 50 | 4,39420 € | 219,71 € |
| 100 | 4,18450 € | 418,45 € |
| 250 | 4,00904 € | 1.002,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 3,77630 € | 2.171,37 € |
| 1.150 | 3,64784 € | 4.195,02 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |



