
LSHM-120-04.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14087TR-ND - Tape & Reel (TR) SAM14087CT-ND - Cut Tape (CT) SAM14087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 3,92000 € | 98,00 € |
| 50 | 3,73300 € | 186,65 € |
| 100 | 3,55470 € | 355,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,17687 € | 1.429,59 € |
| 1.350 | 2,97136 € | 4.011,34 € |
| 3.150 | 2,63055 € | 8.286,23 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |


