
ECUE-12-030-T1-FF-01-1 | |
|---|---|
DigiKey Part Number | 612-ECUE-12-030-T1-FF-01-1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-12-030-T1-FF-01-1 |
Description | CBL ASSY FLYOVER 12PAIR 30CM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug 0.984' (300.00mm, 11.811") Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ECUE-12-030-T1-FF-01-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 36 AWG | |
Frequency - Max | 14Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,88000 € | 35,88 € |
| 10 | 35,17300 € | 351,73 € |
| 25 | 34,74800 € | 868,70 € |
| 50 | 34,32420 € | 1.716,21 € |
| 100 | 33,58510 € | 3.358,51 € |
| Unit Price without VAT: | 35,88000 € |
|---|---|
| Unit Price with VAT: | 42,69720 € |

