MFR Recommended



ARF6-16-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ARF6-16-L-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ARF6-16-L-D-A-K-TR |
Description | ACCELERATE SLIM SOCKET FOR ARC6 |
Customer Reference | |
Detailed Description | 32 Position High Density Array Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARF6-16-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | High Density Array | |
Number of Positions | 32 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |


