


ADF6-100-07.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-100-07.5-L-4-0-A-TR-ND - Tape & Reel (TR) 612-ADF6-100-07.5-L-4-0-A-TRCT-ND - Cut Tape (CT) 612-ADF6-100-07.5-L-4-0-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF6-100-07.5-L-4-0-A-TR |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 14mm, 16mm | |
Height Above Board | 0.301" (7.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,19000 € | 37,19 € |
| 10 | 31,61000 € | 316,10 € |
| 25 | 30,64440 € | 766,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,03150 € | 2.403,15 € |
| Unit Price without VAT: | 37,19000 € |
|---|---|
| Unit Price with VAT: | 44,25610 € |



