
UP32-C-V-G-TH-1-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-V-G-TH-1-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-V-G-TH-1-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-V-G-TH-1-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-V-G-TH-1-P24-TR |
Description | CONN PLUG USB 3.2 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-V-G-TH-1-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,81640 € | 20,41 € |
| 50 | 0,77720 € | 38,86 € |
| 100 | 0,74000 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,67100 € | 268,40 € |
| 800 | 0,63895 € | 511,16 € |
| 1.200 | 0,62093 € | 745,12 € |
| 2.000 | 0,59895 € | 1.197,90 € |
| 2.800 | 0,58490 € | 1.637,72 € |
| 4.000 | 0,57038 € | 2.281,52 € |
| 10.000 | 0,53470 € | 5.347,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











