
UJ20-C-H-C-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-C-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-C-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-C-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-C-3-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-C-3-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80160 € | 20,04 € |
| 50 | 0,76340 € | 38,17 € |
| 100 | 0,72670 € | 72,67 € |
| 250 | 0,68120 € | 170,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,61995 € | 588,95 € |
| 1.900 | 0,59036 € | 1.121,68 € |
| 2.850 | 0,57372 € | 1.635,10 € |
| 4.750 | 0,55342 € | 2.628,74 € |
| 6.650 | 0,54044 € | 3.593,93 € |
| 9.500 | 0,52702 € | 5.006,69 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











