


RDS-16S-1055-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-1055-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-1055-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-1055-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1055-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1055-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,02900 € | 20,29 € |
| 25 | 1,88160 € | 47,04 € |
| 100 | 1,67600 € | 167,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,48591 € | 668,66 € |
| 900 | 1,41100 € | 1.269,90 € |
| 1.350 | 1,37090 € | 1.850,71 € |
| 2.250 | 1,32418 € | 2.979,40 € |
| 3.150 | 1,29567 € | 4.081,36 € |
| 4.500 | 1,26732 € | 5.702,94 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

