


CPS-5449-105PM | |
|---|---|
DigiKey Part Number | 102-CPS-5449-105PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-5449-105PM |
Description | BUZZER PIEZO 24V 54.00MM FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 150mA 3.5kHz 95dB @ 24V, 100cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Sound Pressure Level (SPL) | 95dB @ 24V, 100cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 2.126" Dia (54.00mm) | |
Height - Seated (Max) | 1.862" (47.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,22300 € | 52,23 € |
| 25 | 4,72240 € | 118,06 € |
| 50 | 4,38280 € | 219,14 € |
| 140 | 3,93257 € | 550,56 € |
| 280 | 3,66146 € | 1.025,21 € |
| 560 | 3,41330 € | 1.911,45 € |
| 1.120 | 3,30746 € | 3.704,36 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

