
CPS-4059W-1105PM | |
|---|---|
DigiKey Part Number | 2223-CPS-4059W-1105PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-4059W-1105PM |
Description | BUZZER 24V 2.28X1.77BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 24 V 80mA 103dB @ 24V, 100cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPS-4059W-1105PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 24V | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 103dB @ 24V, 100cm | |
Current - Supply | 80mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP44 | |
Mounting Type | Bracket Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.283" L x 1.772" W (58.00mm x 45.00mm) | |
Height - Seated (Max) | 1.693" (43.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 6,56700 € | 65,67 € |
| 25 | 5,94160 € | 148,54 € |
| 50 | 5,51740 € | 275,87 € |
| 200 | 4,77565 € | 955,13 € |
| 400 | 4,45135 € | 1.780,54 € |
| 600 | 4,28150 € | 2.568,90 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

