
CPG-37-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-37-TH-TR-ND - Tape & Reel (TR) 2223-CPG-37-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-37-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-37-TH-TR |
Description | 28 GF INITIAL OPERATING FORCE, 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-37-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.087" (2.20mm) | |
Recommended Working Height | 0.059" (1.50mm) | |
Minimum Working Height | 0.051" (1.30mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 28gf | |
Operating Force - Mid Compression | 30gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.1µin (0.13µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58400 € | 5,84 € |
| 25 | 0,54720 € | 13,68 € |
| 50 | 0,52100 € | 26,05 € |
| 100 | 0,49610 € | 49,61 € |
| 250 | 0,46496 € | 116,24 € |
| 500 | 0,44276 € | 221,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40971 € | 614,57 € |
| 3.000 | 0,39016 € | 1.170,48 € |
| 4.500 | 0,37916 € | 1.706,22 € |
| 7.500 | 0,36574 € | 2.743,05 € |
| 10.500 | 0,35717 € | 3.750,28 € |
| 15.000 | 0,34830 € | 5.224,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











