




CFM-9232S-230-398 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-230-398-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-230-398 |
Description | FAN AXIAL 92.2X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Sleeve 61.7 CFM (1.73m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-230-398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.2mm L x 92.2mm H | |
Width | 32.00mm | |
Air Flow | 61.7 CFM (1.73m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 39.9dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,88000 € | 68,80 € |
| 25 | 6,32000 € | 158,00 € |
| 50 | 5,91300 € | 295,65 € |
| 100 | 5,52530 € | 552,53 € |
| 250 | 5,52312 € | 1.380,78 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |




