Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 61.7 CFM (1.73m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 61.7 CFM (1.73m³/min) 2 Wire Leads
CFM-9232S-130-398
CFM-9232S-130-398
Fan Bearing Types – Weighing the Pros and Cons

CFM-9232S-130-398

DigiKey Part Number
2223-CFM-9232S-130-398-ND
Manufacturer
Manufacturer Product Number
CFM-9232S-130-398
Description
FAN AXIAL 92.2X32MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 61.7 CFM (1.73m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-9232S-130-398 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.2mm L x 92.2mm H
Width
32.00mm
Air Flow
61.7 CFM (1.73m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
39.9dB(A)
Power (Watts)
4.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.340A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,33000 €8,33 €
106,88000 €68,80 €
256,32000 €158,00 €
505,91300 €295,65 €
1005,52530 €552,53 €
2505,52312 €1.380,78 €
Manufacturers Standard Package
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,91270 €