


CFM-7015C-130-295 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-130-295-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-130-295 |
Description | FAN AXIAL 70X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 19.3 CFM (0.540m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-130-295 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 19.3 CFM (0.540m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.5dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,16500 € | 51,65 € |
| 25 | 4,74880 € | 118,72 € |
| 96 | 4,17146 € | 400,46 € |
| 192 | 4,07813 € | 783,00 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |



