


CBL-UA-BC-1 | |
|---|---|
DigiKey Part Number | 102-5938-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-BC-1 |
Description | CBL USB2.0 A PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,72800 € | 43,20 € |
| 50 | 1,64540 € | 82,27 € |
| 150 | 1,52260 € | 228,39 € |
| 300 | 1,44993 € | 434,98 € |
| 600 | 1,38073 € | 828,44 € |
| 1.050 | 1,32729 € | 1.393,65 € |
| 2.550 | 1,24680 € | 3.179,34 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |




