Rotary Encoder Absolute 3 RS-485 Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT243C-V

DigiKey Part Number
2223-AMT243C-V-ND
Manufacturer
Manufacturer Product Number
AMT243C-V
Description
ENCODER ABSOLUTE RS-485 R/A CONN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Absolute 3 RS-485 Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Absolute
Output Type
RS-485
Pulses per Revolution
3
Voltage - Supply
3.8V ~ 5.5V
Actuator Type
Hole for Shaft
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Right Angle
Termination Style
Connector
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,26000 €57,26 €
548,16600 €240,83 €
1046,88200 €468,82 €
Unit Price without VAT:57,26000 €
Unit Price with VAT:68,13940 €