
450MXZ1030MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1030MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1030MEFCSN35X45 |
Description | CAP ALUM 1030UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.03 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.952 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 21,83400 € | 218,34 € |
| 50 | 19,08760 € | 954,38 € |
| 100 | 18,22450 € | 1.822,45 € |
| 500 | 16,95242 € | 8.476,21 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 33,92690 € |

