

270102010 | |
|---|---|
DigiKey Part Number | 902-1065-ND |
Manufacturer | |
Manufacturer Product Number | 270102010 |
Description | BOX ABS BLU-GRN 4.921"L X 3.15"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 4.921" L x 3.150" W (125.00mm x 80.00mm) X 1.445" (36.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 270102010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 3.150" W (125.00mm x 80.00mm) | |
Height | 1.445" (36.70mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Blue-Green | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 € | 23,57 € |
| 5 | 20,15600 € | 100,78 € |
| 10 | 18,83900 € | 188,39 € |
| 25 | 17,22960 € | 430,74 € |
| 50 | 16,10400 € | 805,20 € |
| 100 | 15,49900 € | 1.549,90 € |
| Unit Price without VAT: | 23,57000 € |
|---|---|
| Unit Price with VAT: | 28,04830 € |

