
SMLK18WBJDW1 | |
|---|---|
DigiKey Part Number | 846-1184-2-ND - Tape & Reel (TR) 846-1184-1-ND - Cut Tape (CT) 846-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLK18WBJDW1 |
Description | LED WHITE DIFFUSED 4520 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLK18WBJDW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 90mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 2.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,88920 € | 88,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69134 € | 1.382,68 € |
| 4.000 | 0,66244 € | 2.649,76 € |
| 6.000 | 0,64765 € | 3.885,90 € |
| 10.000 | 0,63096 € | 6.309,60 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

