
SML-P12PTT86R | |
|---|---|
DigiKey Part Number | 846-SML-P12PTT86RTR-ND - Tape & Reel (TR) 846-SML-P12PTT86RCT-ND - Cut Tape (CT) 846-SML-P12PTT86RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12PTT86R |
Description | LED GREEN CLEAR PICOLED SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09826 € | 49,13 € |
| 1.000 | 0,09056 € | 90,56 € |
| 2.000 | 0,08401 € | 168,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07682 € | 384,10 € |
| 10.000 | 0,07233 € | 723,30 € |
| 15.000 | 0,07002 € | 1.050,30 € |
| 25.000 | 0,06742 € | 1.685,50 € |
| 35.000 | 0,06587 € | 2.305,45 € |
| 50.000 | 0,06435 € | 3.217,50 € |
| 125.000 | 0,06102 € | 7.627,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










