N-Channel 1200 V 24A (Tc) 93W Surface Mount TO-263-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 24A (Tc) 93W Surface Mount TO-263-7L
ROHM's SiC Power and Gate Driver Solutions

SCT4062KW7HRTL

DigiKey Part Number
846-SCT4062KW7HRTLTR-ND - Tape & Reel (TR)
846-SCT4062KW7HRTLCT-ND - Cut Tape (CT)
846-SCT4062KW7HRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4062KW7HRTL
Description
1200V, 24A, 7-PIN SMD, TRENCH-ST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 24A (Tc) 93W Surface Mount TO-263-7L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
81mOhm @ 12A, 18V
Vgs(th) (Max) @ Id
4.8V @ 6.45mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1498 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
93W
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,33000 €10,33 €
109,07100 €90,71 €
1007,43020 €743,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,94504 €6.945,04 €
Manufacturers Standard Package
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,29270 €