
RQ5C025TPTL | |
|---|---|
DigiKey Part Number | RQ5C025TPTLTR-ND - Tape & Reel (TR) RQ5C025TPTLCT-ND - Cut Tape (CT) RQ5C025TPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5C025TPTL |
Description | MOSFET P-CH 20V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,30720 € | 30,72 € |
| 500 | 0,23562 € | 117,81 € |
| 1.000 | 0,21254 € | 212,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18321 € | 549,63 € |
| 6.000 | 0,16844 € | 1.010,64 € |
| 9.000 | 0,16091 € | 1.448,19 € |
| 15.000 | 0,15245 € | 2.286,75 € |
| 21.000 | 0,14744 € | 3.096,24 € |
| 30.000 | 0,14557 € | 4.367,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


