
RPI-0352E | |
|---|---|
DigiKey Part Number | RPI-0352ETR-ND - Tape & Reel (TR) RPI-0352ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RPI-0352E |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0352E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 10 mA | |
Current - Collector (Ic) (Max) | 920 µA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,46970 € | 46,97 € |
| 500 | 0,42470 € | 212,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40798 € | 407,98 € |
| 2.000 | 0,39266 € | 785,32 € |
| 3.000 | 0,38430 € | 1.152,90 € |
| 5.000 | 0,37436 € | 1.871,80 € |
| 7.000 | 0,36816 € | 2.577,12 € |
| 10.000 | 0,36185 € | 3.618,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










