


PSR400ITQFJ2L00 | |
|---|---|
DigiKey Part Number | RHM1677-TR-ND - Tape & Reel (TR) RHM1677-CT-ND - Cut Tape (CT) RHM1677-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFJ2L00 |
Description | RES 0.002 OHM 1% 6W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFJ2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,29920 € | 32,48 € |
| 50 | 1,17140 € | 58,57 € |
| 100 | 1,06290 € | 106,29 € |
| 250 | 0,94392 € | 235,98 € |
| 500 | 0,86948 € | 434,74 € |
| 1.000 | 0,80624 € | 806,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72494 € | 2.174,82 € |
| 6.000 | 0,68348 € | 4.100,88 € |
| 9.000 | 0,66219 € | 5.959,71 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

