


PSR100KTQFL3L00 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFL3L00TR-ND - Tape & Reel (TR) 846-PSR100KTQFL3L00CT-ND - Cut Tape (CT) 846-PSR100KTQFL3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFL3L00 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFL3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,03520 € | 25,88 € |
| 50 | 0,93120 € | 46,56 € |
| 100 | 0,84290 € | 84,29 € |
| 250 | 0,74632 € | 186,58 € |
| 500 | 0,68582 € | 342,91 € |
| 1.000 | 0,63441 € | 634,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,54297 € | 2.714,85 € |
| 10.000 | 0,51309 € | 5.130,90 € |
| 15.000 | 0,50201 € | 7.530,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

