


PSR100KTQFJ2L00 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFJ2L00TR-ND - Tape & Reel (TR) 846-PSR100KTQFJ2L00CT-ND - Cut Tape (CT) 846-PSR100KTQFJ2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFJ2L00 |
Description | RES 0.002 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFJ2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,08760 € | 27,19 € |
| 50 | 0,97900 € | 48,95 € |
| 100 | 0,88660 € | 88,66 € |
| 250 | 0,78544 € | 196,36 € |
| 500 | 0,72216 € | 361,08 € |
| 1.000 | 0,66838 € | 668,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57270 € | 2.863,50 € |
| 10.000 | 0,54145 € | 5.414,50 € |
| 15.000 | 0,53198 € | 7.979,70 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

