


PSR100KTQFH1L00 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFH1L00TR-ND - Tape & Reel (TR) 846-PSR100KTQFH1L00CT-ND - Cut Tape (CT) 846-PSR100KTQFH1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFH1L00 |
Description | RES 0.001 OHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFH1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,01800 € | 25,45 € |
| 50 | 0,91580 € | 45,79 € |
| 100 | 0,82890 € | 82,89 € |
| 250 | 0,73368 € | 183,42 € |
| 500 | 0,67408 € | 337,04 € |
| 1.000 | 0,62345 € | 623,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53338 € | 2.666,90 € |
| 10.000 | 0,50396 € | 5.039,60 € |
| 15.000 | 0,49237 € | 7.385,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

