
PMR10EZPJV2L0 | |
|---|---|
DigiKey Part Number | RHM.002AKTR-ND - Tape & Reel (TR) RHM.002AKCT-ND - Cut Tape (CT) RHM.002AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPJV2L0 |
Description | RES 0.002 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPJV2L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,32300 € | 16,15 € |
| 100 | 0,28940 € | 28,94 € |
| 250 | 0,25268 € | 63,17 € |
| 500 | 0,22966 € | 114,83 € |
| 1.000 | 0,21010 € | 210,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17526 € | 876,30 € |
| 10.000 | 0,16388 € | 1.638,80 € |
| 15.000 | 0,15803 € | 2.370,45 € |
| 25.000 | 0,15142 € | 3.785,50 € |
| 35.000 | 0,14748 € | 5.161,80 € |
| 50.000 | 0,14523 € | 7.261,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

