
LTR18EZPJ391 | |
|---|---|
DigiKey Part Number | RHM390ZTR-ND - Tape & Reel (TR) RHM390ZCT-ND - Cut Tape (CT) RHM390ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJ391 |
Description | RES 390 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPJ391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,03708 € | 9,27 € |
| 500 | 0,03284 € | 16,42 € |
| 1.000 | 0,02947 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02410 € | 120,50 € |
| 10.000 | 0,02254 € | 225,40 € |
| 15.000 | 0,02178 € | 326,70 € |
| 25.000 | 0,02075 € | 518,75 € |
| 35.000 | 0,02048 € | 716,80 € |
| 50.000 | 0,02004 € | 1.002,00 € |
| 60.000 | 0,01983 € | 1.189,80 € |
| 120.000 | 0,01914 € | 2.296,80 € |
| 125.000 | 0,01910 € | 2.387,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

