1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF1R00

DigiKey Part Number
RHM1YTR-ND - Tape & Reel (TR)
RHM1YCT-ND - Cut Tape (CT)
RHM1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF1R00
Description
RES SMD 1 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPF1R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08700 €0,87 €
250,06880 €1,72 €
500,05880 €2,94 €
1000,05060 €5,06 €
2500,04252 €10,63 €
5000,03784 €18,92 €
1.0000,03411 €34,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02819 €140,95 €
10.0000,02647 €264,70 €
15.0000,02563 €384,45 €
25.0000,02526 €631,50 €
35.0000,02370 €829,50 €
60.0000,02347 €1.408,20 €
120.0000,02271 €2.725,20 €
125.0000,02267 €2.833,75 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €