GMR320HJBFA10L0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMR320HJBFA10L0
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR320HJBFA10L0

DigiKey Part Number
846-GMR320HJBFA10L0TR-ND - Tape & Reel (TR)
846-GMR320HJBFA10L0CT-ND - Cut Tape (CT)
846-GMR320HJBFA10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR320HJBFA10L0
Description
RES 10M OHM 1% 10W 2817
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR320HJBFA10L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2817 (7142 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,05000 €20,50 €
251,77880 €44,47 €
501,60900 €80,45 €
1001,46410 €146,41 €
2501,30576 €326,44 €
5001,20664 €603,32 €
1.0001,15496 €1.154,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,05092 €2.101,84 €
4.0000,99019 €3.960,76 €
6.0000,95901 €5.754,06 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €