
CSL0902DT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902DT1CTR-ND - Tape & Reel (TR) 846-CSL0902DT1CCT-ND - Cut Tape (CT) 846-CSL0902DT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902DT1C |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,18296 € | 91,48 € |
| 1.000 | 0,17010 € | 170,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15916 € | 318,32 € |
| 4.000 | 0,14987 € | 599,48 € |
| 6.000 | 0,14510 € | 870,60 € |
| 10.000 | 0,13972 € | 1.397,20 € |
| 14.000 | 0,13652 € | 1.911,28 € |
| 20.000 | 0,13339 € | 2.667,80 € |
| 50.000 | 0,12650 € | 6.325,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |








