
CSL0902DT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902DT1TR-ND - Tape & Reel (TR) 846-CSL0902DT1CT-ND - Cut Tape (CT) 846-CSL0902DT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902DT1 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,20150 € | 20,15 € |
| 500 | 0,16548 € | 82,74 € |
| 1.000 | 0,15362 € | 153,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14355 € | 287,10 € |
| 4.000 | 0,13499 € | 539,96 € |
| 6.000 | 0,13059 € | 783,54 € |
| 10.000 | 0,12563 € | 1.256,30 € |
| 14.000 | 0,12268 € | 1.717,52 € |
| 20.000 | 0,11980 € | 2.396,00 € |
| 50.000 | 0,11344 € | 5.672,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

