
CSL0901UT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901UT1CTR-ND - Tape & Reel (TR) 846-CSL0901UT1CCT-ND - Cut Tape (CT) 846-CSL0901UT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901UT1C |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,20088 € | 100,44 € |
| 1.000 | 0,18701 € | 187,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17447 € | 348,94 € |
| 4.000 | 0,16449 € | 657,96 € |
| 6.000 | 0,15937 € | 956,22 € |
| 10.000 | 0,15358 € | 1.535,80 € |
| 14.000 | 0,15014 € | 2.101,96 € |
| 20.000 | 0,14678 € | 2.935,60 € |
| 50.000 | 0,13937 € | 6.968,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










