
BM1390GLV-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM1390GLV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM1390GLV-EVK-001 |
Description | BM1390 SENSORSHIELD BOARD |
Customer Reference | |
Detailed Description | BM1390 Pressure Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | SensorShield | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | BM1390 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Base Product Number |


