
BD7672BG-GTR | |
|---|---|
DigiKey Part Number | BD7672BG-GTRTR-ND - Tape & Reel (TR) BD7672BG-GTRCT-ND - Cut Tape (CT) BD7672BG-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7672BG-GTR |
Description | IC OFFLINE SWITCH FLYBACK 6SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7672BG-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47320 € | 11,83 € |
| 100 | 0,41550 € | 41,55 € |
| 250 | 0,38804 € | 97,01 € |
| 500 | 0,37152 € | 185,76 € |
| 1.000 | 0,35790 € | 357,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34108 € | 1.023,24 € |
| 6.000 | 0,33285 € | 1.997,10 € |
| 9.000 | 0,32872 € | 2.958,48 € |
| 15.000 | 0,32416 € | 4.862,40 € |
| 21.000 | 0,32149 € | 6.751,29 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

