


BD63910MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63910MUV-E2TR-ND - Tape & Reel (TR) 846-BD63910MUV-E2CT-ND - Cut Tape (CT) 846-BD63910MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63910MUV-E2 |
Description | BD63910MUV IS A BIPOLAR LOW-CONS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel VQFN028V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | Camera, Printer | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75044 € | 187,61 € |
| 500 | 0,72170 € | 360,85 € |
| 1.000 | 0,69806 € | 698,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67310 € | 1.682,75 € |
| 5.000 | 0,65806 € | 3.290,30 € |
| 7.500 | 0,65052 € | 4.878,90 € |
| 12.500 | 0,64218 € | 8.027,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

