
BD60A60NUX-TR | |
|---|---|
DigiKey Part Number | BD60A60NUX-TRTR-ND - Tape & Reel (TR) BD60A60NUX-TRCT-ND - Cut Tape (CT) BD60A60NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60A60NUX-TR |
Description | IC LED DRV RGLTR PWM 8VSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BD60A60NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63840 € | 15,96 € |
| 100 | 0,56400 € | 56,40 € |
| 250 | 0,52848 € | 132,12 € |
| 500 | 0,50704 € | 253,52 € |
| 1.000 | 0,48942 € | 489,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,46295 € | 1.851,80 € |
| 8.000 | 0,45312 € | 3.624,96 € |
| 12.000 | 0,44819 € | 5.378,28 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

