



BD1HCU50EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD1HCU50EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD1HCU50EFJ-CE2CT-ND - Cut Tape (CT) 846-BD1HCU50EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HCU50EFJ-CE2 |
Description | AUTOMOTIVE IPS SERIES 1CH HIGH-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.45A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.45A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77880 € | 19,47 € |
| 100 | 0,69030 € | 69,03 € |
| 250 | 0,64820 € | 162,05 € |
| 500 | 0,62276 € | 311,38 € |
| 1.000 | 0,60183 € | 601,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57974 € | 1.449,35 € |
| 5.000 | 0,56644 € | 2.832,20 € |
| 7.500 | 0,55977 € | 4.198,27 € |
| 12.500 | 0,55238 € | 6.904,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

