Direct
Direct

UAL50-30RF8 | |
|---|---|
DigiKey Part Number | 696-1511-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-30RF8 |
Description | RES CHAS MNT 30 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-30RF8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 30 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,39400 € | 33,94 € |
| 25 | 2,96280 € | 74,07 € |
| 50 | 2,69300 € | 134,65 € |
| 100 | 2,46390 € | 246,39 € |
| 300 | 2,16923 € | 650,77 € |
| 500 | 2,05608 € | 1.028,04 € |
| 1.000 | 1,92278 € | 1.922,78 € |
| 5.000 | 1,70618 € | 8.530,90 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |






