
RT9088AGQW | |
|---|---|
DigiKey Part Number | RT9088AGQWTR-ND - Tape & Reel (TR) RT9088AGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9088AGQW |
Description | IC REG CONV DDR 1OUT 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,39960 € | 9,99 € |
| 100 | 0,34990 € | 34,99 € |
| 250 | 0,32608 € | 81,52 € |
| 500 | 0,31174 € | 155,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29404 € | 441,06 € |
| 3.000 | 0,28537 € | 856,11 € |
| 4.500 | 0,28103 € | 1.264,63 € |
| 7.500 | 0,27622 € | 2.071,65 € |
| 10.500 | 0,27341 € | 2.870,80 € |
| 15.000 | 0,27070 € | 4.060,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


