
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 820MHz ~ 960MHz | |
Data Rate | 115.2kbps | |
Power - Output | 15dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Included | |
Utilized IC / Part | SX1276 | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.5mA | |
Current - Transmitting | 43mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |






